KOA Speer ElectronicsRN73R1ETTP1002B50Resistor Fixed Single-Surface Mount
Res Thin Film 0402 10K Ohm 0.1% 0.063W(1/16W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
The RN73R series offers a highly reliable, drop-in replacement for the popular RN73 series from KOA and features an improved specification on several key parameters.
With a T.C.R. down to ±5 ppm and a tolerance as low as ±0.05 %, the new RN73R series from KOA is ideal for high-precision circuits in various industrial and measuring applications.
This new series operates at full power with an ambient temperature of +85°C, in comparison to 70°C for the RN73.
The RN73R series also offers improved temperature cycling, short term overload, load life and moisture resistance performance.
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 10K | |
| 0.1% | |
| 50 | |
| No | |
| 0.063 (1/16) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| 85 to 155 | |
| No | |
| No | |
| Yes | |
| 0402 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0402 | |
| 1 | |
| 0.5 | |
| 0.35 | |
| 0.00068 | |
| +0.1|-0.05 | |
| ±0.05 | |
| ±0.05 | |
| Surface Mount |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

