50-75% Off
TE ConnectivityRN73C1J45K3BTGResistor Fixed Single-Surface Mount
Res Thin Film 0603 45.3K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD Cut Tape Medical
Compliant | |
EAR99 | |
Active | |
8533.21.00.80 | |
Automotive | No |
PPAP | No |
45.3K | |
0.1% | |
50 | |
No | |
0.063 (1/16) | |
Thin Film | |
-55 | |
155 | |
±10 | |
70 to 155 | |
High Stability | |
No | |
No | |
No | |
Epoxy | |
0603 | |
Pad | |
2 | |
Cut Tape | |
SMD | |
Rectangular | |
0603 | |
1.55 | |
0.8 | |
0.45 | |
0.00183 | |
±0.1 | |
±0.1 | |
±0.1 | |
Surface Mount |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.