TE ConnectivityRN73C1E4K12BTGResistor Fixed Single-Surface Mount
Res Thin Film 0402 4.12K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD Cut Tape Medical
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 4.12K | |
| 0.1% | |
| 25 | |
| No | |
| 0.063 (1/16) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±10 | |
| 70 to 155 | |
| High Stability | |
| No | |
| No | |
| No | |
| Epoxy | |
| 0402 | |
| Pad | |
| 2 | |
| Cut Tape | |
| SMD | |
| Rectangular | |
| 0402 | |
| 1 | |
| 0.5 | |
| 0.3 | |
| 0.00054 | |
| ±0.05 | |
| ±0.05 | |
| ±0.05 | |
| Surface Mount |
The RN73C1E4K12BTG fixed single surface-mount resistor from TE Connectivity makes it easy to add resistors to your circuit board. This product has a resistance value of 4.12K Ohm. This part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±10 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes thin film technology. This product is 1 mm long, 0.3 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

