10-25% Off

KOA Speer ElectronicsRN732BTTD3320F25Resistor Fixed Single-Surface Mount

Res Thin Film 1206 332 Ohm 1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RN732BTTD3320F25 fixed single surface-mount resistor from KOA Speer Electronics. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 332 Ohm. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 1%. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thin film technology.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.