10-25% Off

KOA Speer ElectronicsRN731JTTD4701F100 | thin-film SMD resistorResistor Fixed Single-Surface Mount

Res Thin Film 0603 4.7K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Thin-film chip resistor with a nominal resistance of 4.7kΩ, a resistance tolerance of 1%, maximum voltage rating of 75V, and a power rating of 1/16W.

The RN731JTTD4701F100 is a thin-film chip resistor with a resistance of 4.7kΩ, a maximum operating voltage of 75V, and a maximum power dissipation of 1/16W. The RN731JTTD4701F100 has a resistance tolerance of 1%, a temperature coefficient of ±100ppm/°C, is housed in a 0603 package, and uses a nickel chromium resistor element that conforms to EU RoHS requirements. Additionally, the RN731JTTD4701F100 is moisture-resistant, has an operating temperature range of -55°C to +155°C, and a temperature derating range from +70°C to +155°C.

Drawings/Package


Key Features

  • Moisture resistant
  • Resistance tolerance of 1%
  • Maximum operating voltage of 75V
  • RoHS compliant
  • Operating temperature range of -55˚C to +155˚C


General Applications

  • Current sensing
  • Filters
  • Current limiting


Evaluation Board

No. There is no evaluation board for the RN731JTTD4701F100. The datasheet contains usage application examples.



Import TariffMay apply to this part

41 parts: Ships tomorrow

This item has been discontinued

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1705+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      41
      Country Of origin:
      Japan
         
      • Price: $0.0092
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1705+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Japan
      • In Stock: 41 parts
      • Price: $0.0092

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.