50-75% Off
KOA Speer ElectronicsRN731ETTP4531B25Resistor Fixed Single-Surface Mount
Res Thin Film 0402 4.53K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| RN731ETTP4531B25 | |
| Automotive | Yes |
| PPAP | Unknown |
| 4.53K | |
| 0.1% | |
| 50 | |
| No | |
| 0.063 (1/16) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±25 | |
| 70 to 155 | |
| Moisture Resistant | |
| No | |
| No | |
| No | |
| 0402 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0402 | |
| 1 | |
| 0.5 | |
| 0.35 | |
| 0.00068 | |
| +0.1|-0.05 | |
| ±0.05 | |
| ±0.05 | |
| Surface Mount |
Use this RN731ETTP4531B25 fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This product has a resistance value of 4.53K Ohm. This part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±25 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This device is made with thin film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

