VishayRN70D5112FB14Resistor Fixed Single-Through Hole
Res Metal Film 51.1K Ohm 1% 0.75W(3/4W) ±100ppm/°C Epoxy AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 51.1K | |
| 1% | |
| 500 | |
| 0.75 (3/4) | |
| Metal Film | |
| -65 | |
| 175 | |
| ±100 | |
| 70 to 165 | |
| No | |
| Yes | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 4.57 | |
| 14.27 | |
| 0.81 | |
| 38.1 | |
| ±0.38 | |
| ±0.79 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the RN70D5112FB14 fixed single through-hole resistor from Vishay can offer you a solution. This part has a power rating of 0.75 (3/4) W. This product has a resistance value of 51.1K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 14.27 mm long. The RN70D5112FB14 part has an axial termination style. This device is made with metal film technology. It has a tolerance of 1%. This part has an operating temperature of -65 to 175 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

