VishayRN65D4750FB14Resistor Fixed Single-Through Hole

Res Metal Film 475 Ohm 1% 0.5W(1/2W) ±100ppm/°C Epoxy AXL Bulk

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RN65D4750FB14 fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 475 Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal film technology. It has a tolerance of 1%. This part has an operating temperature of -65 to 175 °C. This product is 14.27 mm long. The RN65D4750FB14 part has an axial termination style.

856 parts: Ships in 3 days

    Total$256.03Price for 133

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Israel
      • In Stock: 856 parts
      • Price: $1.9250

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.