VishayRN65D2202FB14Resistor Fixed Single-Through Hole

Res Metal Film 22K Ohm 1% 0.5W(1/2W) ±100ppm/°C Epoxy AXL Bulk

If you are looking for a cost-effective, easy to solder resistor, the RN65D2202FB14 fixed single through-hole resistor from Vishay is the component for you. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 22K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. This part has an operating temperature of -65 to 175 °C. This product is 14.27 mm long. This device utilizes metal film technology. The RN65D2202FB14 part has an axial termination style.

1,351 parts: Ships in 3 days

    Total$104.54Price for 200

    • (100)

      Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 1,351 parts
      • Price: $0.5227

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.