VishayRN65C1001FRE6Resistor Fixed Single-Through Hole

Res Metal Film 1K Ohm 1% 0.25W(1/4W) ±50ppm/°C Epoxy AXL T/R

Look no further than Vishay's RN65C1001FRE6 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 1K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -65 to 175 °C. The RN65C1001FRE6 part has an axial termination style. This device utilizes metal film technology. It has a tolerance of 1%. This product is 14.27 mm long.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    28 weeks
    • Price: $0.6760
    1. 1000+$0.6760
    2. 5000+$0.5249

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.