10-25% Off

VishayRN60D8061FB14Resistor Fixed Single-Through Hole

Res Metal Film 8.06K Ohm 1% 0.25W(1/4W) ±100ppm/°C Epoxy AXL Bulk

Looking for a traditional mounting method for resistors? Look no further, this RN60D8061FB14 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 8.06K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. This part has an operating temperature of -65 to 175 °C. The RN60D8061FB14 part has an axial termination style. This device is made with metal film technology. This product is 8.74 mm long.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    28 weeks
    • Price: $2.6160
    1. 1+$2.6160
    2. 500+$0.6014
    3. 1000+$0.3068
    4. 5000+$0.1911

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.