VishayRN60D49R9FRE6Resistor Fixed Single-Through Hole

Res Metal Film 49.9 Ohm 1% 0.25W(1/4W) ±100ppm/°C Epoxy AXL T/R

If you are looking for a cost-effective, easy to solder resistor, the RN60D49R9FRE6 fixed single through-hole resistor from Vishay is the component for you. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 49.9 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes metal film technology. This product is 8.74 mm long. It has a tolerance of 1%. This part has an operating temperature of -65 to 175 °C. The RN60D49R9FRE6 part has an axial termination style.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    28 weeks
    • Price: $0.2809
    1. 1000+$0.2809
    2. 5000+$0.2321

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.