VishayRN60D3003FB14Resistor Fixed Single-Through Hole

Res Metal Film 300K Ohm 1% 0.25W(1/4W) ±100ppm/°C Epoxy AXL Bulk

If you are looking for a cost-effective, easy to solder resistor, the RN60D3003FB14 fixed single through-hole resistor from Vishay is the component for you. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 300K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal film technology. The RN60D3003FB14 part has an axial termination style. This part has an operating temperature of -65 to 175 °C. This product is 8.74 mm long. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 100 Minimum 1000
  • Manufacturer Lead Time:
    28 weeks
    • Price: $0.2333
    1. 1000+$0.2333
    2. 5000+$0.1796

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.