VishayRN60D2491FRE6Resistor Fixed Single-Through Hole

Res Metal Film 2.49K Ohm 1% 0.25W(1/4W) ±100ppm/°C Epoxy AXL T/R

If you are in the market for a cost-effective alternative to surface-mount components, the RN60D2491FRE6 fixed single through-hole resistor from Vishay could be of use in your design. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 2.49K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with metal film technology. This part has an operating temperature of -65 to 175 °C. This product is 8.74 mm long. It has a tolerance of 1%. The RN60D2491FRE6 part has an axial termination style.

2,000 parts: Ships in 2 days

    Total$71.40Price for 1000

    • (1000)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2241+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      United States of America
      • In Stock: 2,000 parts
      • Price: $0.0714

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.