VishayRN60D2202FB14Resistor Fixed Single-Through Hole

Res Metal Film 22K Ohm 1% 0.25W(1/4W) ±100ppm/°C Epoxy AXL Bulk

If you are in the market for a cost-effective alternative to surface-mount components, the RN60D2202FB14 fixed single through-hole resistor from Vishay could be of use in your design. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 22K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal film technology. It has a tolerance of 1%. The RN60D2202FB14 part has an axial termination style. This part has an operating temperature of -65 to 175 °C. This product is 8.74 mm long.

No Stock Available

Quantity Increments of 100 Minimum 1000
  • Manufacturer Lead Time:
    28 weeks
    • Price: $0.2333
    1. 1000+$0.2333
    2. 5000+$0.1796

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.