VishayRN60D1820FRE6Resistor Fixed Single-Through Hole

Res Metal Film 182 Ohm 1% 0.25W(1/4W) ±100ppm/°C Epoxy AXL T/R

The RN60D1820FRE6 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 182 Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -65 to 175 °C. This device utilizes metal film technology. This product is 8.74 mm long. It has a tolerance of 1%. The RN60D1820FRE6 part has an axial termination style.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    28 weeks
    • Price: $0.2809
    1. 1000+$0.2809
    2. 5000+$0.2321

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.