VishayRN60D1302FB14Resistor Fixed Single-Through Hole

Res Metal Film 13K Ohm 1% 0.25W(1/4W) ±100ppm/°C Epoxy AXL Bulk

Look no further than Vishay's RN60D1302FB14 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 13K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 175 °C. This device utilizes metal film technology. This product is 8.74 mm long. It has a tolerance of 1%. The RN60D1302FB14 part has an axial termination style.

4,666 parts: Ships in 3 days

    Total$64.60Price for 448

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 4,666 parts
      • Price: $0.1442

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.