VishayRN60C2101FB14Resistor Fixed Single-Through Hole

Res Metal Film 2.1K Ohm 1% 0.125W(1/8W) ±50ppm/°C Epoxy AXL Bulk

Looking for a low-cost resistor to add to your printed circuit design? The RN60C2101FB14 fixed single through-hole resistor from Vishay is for you! This product has a resistance value of 2.1K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. This part has an operating temperature of -65 to 175 °C. This device is made with metal film technology. This product is 8.74 mm long. The RN60C2101FB14 part has an axial termination style.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    28 weeks
    • Price: $3.1330
    1. 1+$3.1330
    2. 500+$0.8314
    3. 1000+$0.4400
    4. 5000+$0.3257

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.