VishayRN60C2002FB14Resistor Fixed Single-Through Hole

Res Metal Film 20K Ohm 1% 0.125W(1/8W) ±50ppm/°C Epoxy AXL Bulk

If you are looking for a cost-effective, easy to solder resistor, the RN60C2002FB14 fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 20K Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.74 mm long. This device utilizes metal film technology. The RN60C2002FB14 part has an axial termination style. This part has an operating temperature of -65 to 175 °C. It has a tolerance of 1%.

63 parts: Ships tomorrow

    Total$0.71Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1832+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 63 parts
      • Price: $0.7145

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.