VishayRN60C1332FB14Resistor Fixed Single-Through Hole

Res Metal Film 13.3K Ohm 1% 0.125W(1/8W) ±50ppm/°C Epoxy AXL Bulk

If you are in the market for a cost-effective alternative to surface-mount components, the RN60C1332FB14 fixed single through-hole resistor from Vishay could be of use in your design. This product has a resistance value of 13.3K Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal film technology. The RN60C1332FB14 part has an axial termination style. This part has an operating temperature of -65 to 175 °C. It has a tolerance of 1%. This product is 8.74 mm long.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    28 weeks
    • Price: $3.9160
    1. 1+$3.9160
    2. 500+$0.5115
    3. 1000+$0.2915
    4. 5000+$0.2275

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.