VishayRN55E4022BB14Resistor Fixed Single-Through Hole

Res Metal Film 40.2K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Epoxy AXL Bulk

Looking for a low-cost resistor to add to your printed circuit design? The RN55E4022BB14 fixed single through-hole resistor from Vishay is for you! This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 40.2K Ohm. Its temperature coefficient is ±25 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RN55E4022BB14 part has an axial termination style. This device is made with metal film technology. This product is 6.1 mm long. This part has an operating temperature of -65 to 175 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 weeks
    • Price: $3.8480
    1. 1+$3.8480
    2. 500+$1.3772
    3. 1000+$0.9049
    4. 5000+$0.6919

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.