VishayRN55E2321BRE6Resistor Fixed Single-Through Hole

Res Metal Film 2.32K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Epoxy AXL T/R

The RN55E2321BRE6 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 2.32K Ohm. Its temperature coefficient is ±25 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes metal film technology. The RN55E2321BRE6 part has an axial termination style. This part has an operating temperature of -65 to 175 °C. This product is 6.1 mm long.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.9236
    1. 1000+$0.9236
    2. 5000+$0.7025

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.