VishayRN55E1872BB14Resistor Fixed Single-Through Hole

Res Metal Film 18.7K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Epoxy AXL Bulk

If you are designing a basic printed circuit that requires some resistance between components, the RN55E1872BB14 fixed single through-hole resistor from Vishay can offer you a solution. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 18.7K Ohm. Its temperature coefficient is ±25 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RN55E1872BB14 part has an axial termination style. This part has an operating temperature of -65 to 175 °C. This device is made with metal film technology. This product is 6.1 mm long.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    10 weeks
    • Price: $3.9160
    1. 1+$3.9160
    2. 500+$1.3973
    3. 1000+$0.9236
    4. 5000+$0.7025

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.