VishayRN55D8061FB14Resistor Fixed Single-Through Hole

Res Metal Film 8.06K Ohm 1% 0.125W(1/8W) ±100ppm/°C Epoxy AXL Bulk

Looking for a low-cost resistor to add to your printed circuit design? The RN55D8061FB14 fixed single through-hole resistor from Vishay is for you! This product has a resistance value of 8.06K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. This part has an operating temperature of -65 to 175 °C. This product is 6.1 mm long. This device utilizes metal film technology. The RN55D8061FB14 part has an axial termination style.

3,579 parts: Ships in 3 days

    Total$70.58Price for 750

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 3,579 parts
      • Price: $0.0941

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.