VishayRN55D4994FB14Resistor Fixed Single-Through Hole

Res Metal Film 4.99M Ohm 1% 0.125W(1/8W) ±100ppm/°C Epoxy AXL Bulk

In addition to being very cost-effective, the RN55D4994FB14 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 4.99M Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. This part has an operating temperature of -65 to 175 °C. The RN55D4994FB14 part has an axial termination style. This device utilizes metal film technology. This product is 6.1 mm long.

1,914 parts: Ships in 3 days

    Total$110.66Price for 100

    • (100)

      Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 1,914 parts
      • Price: $1.1066

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.