VishayRN55D4123FB14Resistor Fixed Single-Through Hole

Res Metal Film 412K Ohm 1% 0.125W(1/8W) ±100ppm/°C Epoxy AXL Bulk

Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their RN55D4123FB14 fixed single through-hole resistor. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 412K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.1 mm long. It has a tolerance of 1%. The RN55D4123FB14 part has an axial termination style. This device utilizes metal film technology. This part has an operating temperature of -65 to 175 °C.

2 parts: Ships tomorrow

    Total$0.07Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1329+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 2 parts
      • Price: $0.0705

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.