VishayRN55D19R6FRE6Resistor Fixed Single-Through Hole

Res Metal Film 19.6 Ohm 1% 0.125W(1/8W) ±100ppm/°C Epoxy AXL T/R

Look no further than Vishay's RN55D19R6FRE6 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 19.6 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -65 to 175 °C. The RN55D19R6FRE6 part has an axial termination style. This product is 6.1 mm long. It has a tolerance of 1%. This device is made with metal film technology.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.3086
    1. 1000+$0.3086
    2. 5000+$0.1782

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.