50-75% Off

VishayRN55D18R2FB14Resistor Fixed Single-Through Hole

Res Metal Film 18.2 Ohm 1% 0.125W(1/8W) ±100ppm/°C Epoxy AXL Bulk

The RN55D18R2FB14 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This dependable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 18.2 Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RN55D18R2FB14 part has an axial termination style. This part has an operating temperature of -65 to 175 °C. This product is 6.1 mm long. This device is made with metal film technology. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    10 weeks
    • Price: $2.6160
    1. 1+$2.6160
    2. 500+$0.3492
    3. 1000+$0.1520
    4. 5000+$0.1202

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.