VishayRN55D1501FRE6Resistor Fixed Single-Through Hole

Res Metal Film 1.5K Ohm 1% 0.125W(1/8W) ±100ppm/°C Epoxy AXL T/R

The RN55D1501FRE6 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 1.5K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The RN55D1501FRE6 part has an axial termination style. It has a tolerance of 1%. This product is 6.1 mm long. This part has an operating temperature of -65 to 175 °C. This device is made with metal film technology.

2,000 parts: Ships tomorrow

    Total$154.40Price for 1000

    • (1000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2543+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      United States of America
      • In Stock: 2,000 parts
      • Price: $0.1544

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.