VishayRN55D1303FB14Resistor Fixed Single-Through Hole

Res Metal Film 130K Ohm 1% 0.125W(1/8W) ±100ppm/°C Epoxy AXL Bulk

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RN55D1303FB14 fixed single through-hole resistor, developed by Vishay. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 130K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. This device is made with metal film technology. This product is 6.1 mm long. The RN55D1303FB14 part has an axial termination style. This part has an operating temperature of -65 to 175 °C.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    10 weeks
    • Price: $3.8480
    1. 1+$3.8480
    2. 500+$0.5041
    3. 1000+$0.3025
    4. 5000+$0.1494

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.