VishayRN55C9761BB14Resistor Fixed Single-Through Hole

Res Metal Film 9.76K Ohm 0.1% 0.1W(1/10W) ±50ppm/°C Epoxy AXL Bulk

If you are designing a basic printed circuit that requires some resistance between components, the RN55C9761BB14 fixed single through-hole resistor from Vishay can offer you a solution. This product has a resistance value of 9.76K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 175 °C. This product is 6.1 mm long. This device is made with metal film technology. The RN55C9761BB14 part has an axial termination style.

2,000 parts: Ships tomorrow

    Total$0.30Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2330+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      United States of America
      • In Stock: 2,000 parts
      • Price: $0.3011

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.