VishayRN55C5231FB14Resistor Fixed Single-Through Hole

Res Metal Film 5.23K Ohm 1% 0.1W(1/10W) ±50ppm/°C Epoxy AXL Bulk

The RN55C5231FB14 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 5.23K Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RN55C5231FB14 part has an axial termination style. This part has an operating temperature of -65 to 175 °C. It has a tolerance of 1%. This product is 6.1 mm long. This device utilizes metal film technology.

100 parts: Ships tomorrow

    Total$0.60Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1502+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 100 parts
      • Price: $0.5954

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.