10-25% Off

VishayRN55C51R1FB14Resistor Fixed Single-Through Hole

Res Metal Film 51.1 Ohm 1% 0.1W(1/10W) ±50ppm/°C Epoxy AXL Bulk

The RN55C51R1FB14 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 51.1 Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RN55C51R1FB14 part has an axial termination style. It has a tolerance of 1%. This product is 6.1 mm long. This part has an operating temperature of -65 to 175 °C. This device utilizes metal film technology.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    10 weeks
    • Price: $2.6160
    1. 1+$2.6160
    2. 500+$0.4341
    3. 1000+$0.2901
    4. 5000+$0.2136

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.