VishayRN55C4993FRE6Resistor Fixed Single-Through Hole

Res Metal Film 499K Ohm 1% 0.1W(1/10W) ±50ppm/°C Epoxy AXL T/R

Looking for a traditional mounting method for resistors? Look no further, this RN55C4993FRE6 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 499K Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -65 to 175 °C. This device is made with metal film technology. It has a tolerance of 1%. This product is 6.1 mm long. The RN55C4993FRE6 part has an axial termination style.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.2937
    1. 1000+$0.2937
    2. 5000+$0.2063

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.