VishayRN55C4702FB14Resistor Fixed Single-Through Hole

Res Metal Film 47K Ohm 1% 0.1W(1/10W) ±50ppm/°C Epoxy AXL Bulk

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RN55C4702FB14 fixed single through-hole resistor, developed by Vishay. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 47K Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.1 mm long. This part has an operating temperature of -65 to 175 °C. It has a tolerance of 1%. This device is made with metal film technology. The RN55C4702FB14 part has an axial termination style.

No Stock Available

Quantity Increments of 100 Minimum 1000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.2366
    1. 1000+$0.2366
    2. 5000+$0.1597

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.