VishayRN55C2032DRE8Resistor Fixed Single-Through Hole

Res Metal Film 20.3K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Epoxy AXL T/R

Looking for a traditional mounting method for resistors? Look no further, this RN55C2032DRE8 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 20.3K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. This part has an operating temperature of -65 to 175 °C. The RN55C2032DRE8 part has an axial termination style. This product is 6.1 mm long. This device utilizes metal film technology. It has a tolerance of 0.5%.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.3918
    1. 1000+$0.3918
    2. 5000+$0.2934

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.