VishayRN55C1502FRE6Resistor Fixed Single-Through Hole

Res Metal Film 15K Ohm 1% 0.1W(1/10W) ±50ppm/°C Epoxy AXL T/R

If you are looking for a cost-effective, easy to solder resistor, the RN55C1502FRE6 fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 15K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -65 to 175 °C. This device utilizes metal film technology. The RN55C1502FRE6 part has an axial termination style. It has a tolerance of 1%. This product is 6.1 mm long.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.2559
    1. 1000+$0.2559
    2. 5000+$0.1730

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.