10-25% Off

VishayRN55C1502FB14Resistor Fixed Single-Through Hole

Res Metal Film 15K Ohm 1% 0.1W(1/10W) ±50ppm/°C Epoxy AXL Bulk

Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their RN55C1502FB14 fixed single through-hole resistor. This product has a resistance value of 15K Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 175 °C. This product is 6.1 mm long. This device is made with metal film technology. It has a tolerance of 1%. The RN55C1502FB14 part has an axial termination style.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    10 weeks
    • Price: $3.5350
    1. 1+$3.5350
    2. 500+$0.5605
    3. 1000+$0.2937
    4. 5000+$0.1173

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.