VishayRN55C1211FB14Resistor Fixed Single-Through Hole

Res Metal Film 1.21K Ohm 1% 0.1W(1/10W) ±50ppm/°C Epoxy AXL Bulk

Looking for a low-cost resistor to add to your printed circuit design? The RN55C1211FB14 fixed single through-hole resistor from Vishay is for you! This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 1.21K Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. This part has an operating temperature of -65 to 175 °C. This device utilizes metal film technology. The RN55C1211FB14 part has an axial termination style. This product is 6.1 mm long.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    10 weeks
    • Price: $3.5350
    1. 1+$3.5350
    2. 500+$0.5605
    3. 1000+$0.2937
    4. 5000+$0.1173

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.