VishayRN50E8060FB14Resistor Fixed Single-Through Hole

Res Metal Film 806 Ohm 1% 0.05W(1/20W) ±25ppm/°C Epoxy AXL Bulk

Looking for a traditional mounting method for resistors? Look no further, this RN50E8060FB14 fixed single through-hole resistor from Vishay will get the job done. This dependable part has a power rating of 0.05 (1/20) W. This product has a resistance value of 806 Ohm. Its temperature coefficient is ±25 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RN50E8060FB14 part has an axial termination style. It has a tolerance of 1%. This device utilizes metal film technology. This part has an operating temperature of -65 to 175 °C. This product is 3.81 mm long.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    12 weeks
    • Price: $3.1330
    1. 1+$3.1330
    2. 500+$2.4829
    3. 1000+$1.5486
    4. 5000+$1.2400
    5. 10000+$1.1914

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.