VishayRN50E1181FB14Resistor Fixed Single-Through Hole

Res Metal Film 1.18K Ohm 1% 0.05W(1/20W) ±25ppm/°C Epoxy AXL Bulk

Looking for a traditional mounting method for resistors? Look no further, this RN50E1181FB14 fixed single through-hole resistor from Vishay will get the job done. This dependable part has a power rating of 0.05 (1/20) W. This product has a resistance value of 1.18K Ohm. Its temperature coefficient is ±25 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. This part has an operating temperature of -65 to 175 °C. This device is made with metal film technology. This product is 3.81 mm long. The RN50E1181FB14 part has an axial termination style.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    12 weeks
    • Price: $3.9160
    1. 1+$3.9160
    2. 500+$1.5274
    3. 1000+$1.0258
    4. 5000+$0.8661
    5. 10000+$0.8230

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.