VishayRN50C1401FRE5Resistor Fixed Single-Through Hole

Res Metal Film 1.4K Ohm 1% 0.05W(1/20W) ±50ppm/°C Epoxy AXL T/R

If you are looking for a cost-effective, easy to solder resistor, the RN50C1401FRE5 fixed single through-hole resistor from Vishay is the component for you. This dependable part has a power rating of 0.05 (1/20) W. This product has a resistance value of 1.4K Ohm. Its temperature coefficient is ±50 ppm/°C. This product is 3.81 mm long. It has a tolerance of 1%. The RN50C1401FRE5 part has an axial termination style. This device utilizes metal film technology. This part has an operating temperature of -65 to 175 °C.

435 parts: Ships tomorrow

    Total$0.19Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1437+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 435 parts
      • Price: $0.1942

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.