VishayRN50C10R0FRE6Resistor Fixed Single-Through Hole
Res Metal Film 10 Ohm 1% 0.05W(1/20W) ±50ppm/°C Epoxy AXL T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 10 | |
| 1% | |
| 200 | |
| 0.05 (1/20) | |
| Metal Film | |
| -65 | |
| 175 | |
| ±50 | |
| 125 to 175 | |
| No | |
| Yes | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.65 | |
| 3.81 | |
| 0.41 | |
| ±0.38 | |
| ±0.51 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

