| Compliant | |
| 5A992.c | |
| Active | |
| 8529.90.22.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Module | |
| Bluetooth v5.0 (BLE) | |
| Microcontroller | |
| Class II | |
| 0.01 | |
| 2402 | |
| 2480 | |
| ISM | |
| 2.4GHz | |
| -90 | |
| GPIO/I2C/SPI/UART | |
| 1.9 | |
| 3.6 | |
| On Board | |
| -20 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.1 |
| Package Width | 9 |
| Package Length | 11.5 |
| PCB changed | 16 |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

