Top Purchased
Microchip TechnologyRN4871-V/RM118Bluetooth
Bluetooth v5.0 (BLE) SMART SOC Class II IoT 0.01Mbps 3.3V 16-Pin SMD Module Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Module | |
| Bluetooth v5.0 (BLE) | |
| Microcontroller | |
| Class II | |
| 0.01 | |
| 2402 | |
| 2480 | |
| ISM | |
| 2.4GHz | |
| -90 | |
| GPIO/I2C/SPI/UART | |
| 1.9 | |
| 3.3 | |
| 3.6 | |
| 2.9u | |
| On Board | |
| -20 | |
| 70 | |
| Tray | |
| IoT | |
| Mounting | Surface Mount |
| Package Height | 2.1 mm |
| Package Width | 9 mm |
| Package Length | 11.5 mm |
| PCB changed | 16 |
| Supplier Package | SMD Module |
| 16 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

