| EU RoHS | Compliant |
| ECCN (US) | 5A002a.1. |
| Part Status | Obsolete |
| HTS | 8517.62.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Module |
| Protocols Supported | Bluetooth v2.1 + EDR |
| Power Class | Class II |
| Maximum Data Rate (Mbps) | 3 |
| Minimum Operating Frequency (MHz) | 2405 |
| Maximum Operating Frequency (MHz) | 2480 |
| Interface Type | HCI/UART/USB |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Bag |
| Mounting | Surface Mount |
| Package Height | 2 mm |
| Package Width | 13.4 mm |
| Package Length | 25.6 mm |
| PCB changed | 35 |
| Supplier Package | SMD |
| Pin Count | 35 |