Microchip TechnologyRN42APL-I/RMBluetooth
SMALL FORM FACTOR, LOW POWER, CLASS 2 BLUETOOTH RADIO FOR DESIGNERS WHO WANT TO ADD WIRELESS CAPABILITY TO THEIR PRODUCTS
| Compliant | |
| 5A992.c | |
| Obsolete | |
| 8529.90.22.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Bluetooth v2.1 | |
| -80 | |
| Mounting | Surface Mount |
| Package Height | 2.4 |
| Package Width | 13.4 |
| Package Length | 25.8 |
| PCB changed | 35 |
| 35 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

