ToshibaRN2310,LF(BDigital BJT - Pre-Biased
Trans Digital BJT PNP 50V 0.1A 100mW 3-Pin USM T/R
| Compliant | |
| 5A991 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Single | |
| 50 | |
| 0.1 | |
| 120@1mA@5V | |
| 200 | |
| 4.7 | |
| 0.3@0.25mA@5mA | |
| 100 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 3 |
| Supplier Package | USM |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

