SchaffnerRN212-1.2-02Common Mode Chokes - CMCs
Common Mode Chokes Dual 6800uH 10kHz 1.2A 0.245Ohm DCR Thru-Hole
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Line | |
| Dual | |
| 2 | |
| 6800u | |
| 10k | |
| 1.2 | |
| 0.245 | |
| 250VAC | |
| 1.5kVAC | |
| Through Hole | |
| -40 | |
| 125 | |
| 18.3 | |
| 12.8 | |
| 20.3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
