ToshibaRN2114MFV(TPL3)Digital BJT - Pre-Biased
Trans Digital BJT PNP 50V 0.1A 150mW 3-Pin VESM T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Single | |
| 50 | |
| 0.1 | |
| 50@10mA@5V | |
| 1 | |
| 150 | |
| 0.1 | |
| 0.3@0.5mA@5mA | |
| 150 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 0.8 mm |
| Package Length | 1.2 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | VESM |
| 3 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

